Hybrid stepper motor, KH 56 QM2-851
Servo Japan KH56QM2-851 technical specifications.
| Flange size | 56mm |
| Holding torque | 190Ncm |
| Insulation class | B |
| Operating temperature | 0...+50°C |
| Phase current | 1.6A |
| Rated voltage | 4.8VAC/DC |
| Step angle | 1.8° |
| RoHS | Not Compliant |
No datasheet is available for this part.