
FAN,24VDC,19CFM,60X60X25,80mA BALL,3-12LDS(LCK RTR)UL/CSA/T
Sign in to ask questions about the Servo Japan TUDC24Z4P-029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Servo Japan TUDC24Z4P-029 technical specifications.
| Approvals | UL, CSA, TUV |
| Height | 25mm |
| Max Power Dissipation | 1.8W |
| Width | 60mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Servo Japan TUDC24Z4P-029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
