
SES Round PVC Cable Grommet max. cable dia. 6mm
Sign in to ask questions about the SES Sterling 01070018010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SES Sterling 01070018010 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for SES Sterling 01070018010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.