SES Cable Clamp 7.2mm Black Polychloroprene
SES Sterling 01340001010 technical specifications.
| Color | Black |
| Material | PVC, Polychloroprene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
No datasheet is available for this part.