Cable Accessories Grommet Polyvinyl Chloride Black PLIO®
Ses-Sterling 0135 0001 010 technical specifications.
| Type | Grommet |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Tradename | PLIO® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.