SES Sterling Cable Sleeve 1.75mm Expandable Neoprene 20mm
SES Sterling 02010002010 technical specifications.
| Color | Black |
| Material | NEOPRENE |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 1.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.