
SES Cable Sleeve 1.75mm Expandable Silicone Rubber 20mm
SES Sterling 02050002018 technical specifications.
| Color | Natural |
| Material | Rubber, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Compliant |
No datasheet is available for this part.