SES Round Polychloroprene Cable Grommet max. cable dia. 5mm
SES Sterling 02520130010 technical specifications.
| Color | Black |
| Material | Polychloroprene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.