
SES Adhesive Cable Marker 1 33; -; A; B; C; R; S; T; U; V; W Black on White 10 markers
SES Sterling 03050014000 technical specifications.
| Color | Black, White |
| Length | 38mm |
| Material | Vinyl |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Mount | Cable |
| Width | 5mm |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.