Cable Markers Pre-Marked Snap On Polyvinyl Chloride Brown PLIO-V-MARKERS® Ring
Ses-Sterling 0360 0201 006 1 technical specifications.
| Marker Color | Brown |
| Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Tradename | PLIO-V-MARKERS® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.