
SES 0607 series Uninsulated Tin Plated Crimp Ring Terminal, 35mm to 35mm
SES Sterling 06070513000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 26mm |
| Series | 0607 |
| Shrouded | No (Without) |
| RoHS | Not Compliant |
No datasheet is available for this part.
