
Strain Relief Nylon 2.5 mm;10 ST, DM 4, SES sterling
SES Sterling DM4 technical specifications.
| Color | Black |
| Material | Nylon |
| Plating Thickness | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling DM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
