
Sferaco 1613002 Analogue Positive Pressure Gauge Bottom Entry 1.6bar, Connection Size G 1/4
Sferaco 1613002 technical specifications.
| Minimum Pressure Measurement | 0bar |
| Maximum Pressure Measurement | 1.6bar |
| Pressure Gauge Type | Bottom Entry |
| Gauge Outside Diameter | 63mm |
| Connection Size | G 1/4 |
| RoHS | Not Compliant |
No datasheet is available for this part.
