
Sferaco 1613007 Analogue Positive Pressure Gauge Bottom Entry 16bar, Connection Size G 1/4
Sferaco 1613007 technical specifications.
| Minimum Pressure Measurement | 0bar |
| Maximum Pressure Measurement | 16bar |
| Pressure Gauge Type | Bottom Entry |
| Gauge Outside Diameter | 63mm |
| Connection Size | G 1/4 |
| RoHS | Not Compliant |
No datasheet is available for this part.
