SG Lux SG01M-LENS technical specifications.
| Package/Case | TO-39 |
| Height | 6.6mm |
| Length | 9mm |
| Mount | Through Hole, PCB |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for SG Lux SG01M-LENS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
