Sign in to ask questions about the SG Lux TW30DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SG Lux TW30DY technical specifications.
| Package/Case | TO-39 |
| Height | 4.75mm |
| Length | 9mm |
| Mount | Through Hole, PCB |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for SG Lux TW30DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
