
SGLUX TOC_ABC1 PHOTODETECTOR, UV-BROAD, 18NW/CM2
Sign in to ask questions about the Sglux Solgel TOC_ABC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sglux Solgel TOC_ABC1 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sglux Solgel TOC_ABC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
