Photodetector, Uv-broad , 1.8MICROW/CM2
Sglux Solgel TOC_ABC4 technical specifications.
| Bandwidth | 15Hz |
| Package/Case | TO-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Wavelength | 300nm |
| RoHS | Compliant |
No datasheet is available for this part.