Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOC_BLUE1 Datasheet | Sglux Solgel
Browse
Manufacturers
API
BOM
Account
SGLUX SOLGEL
TOC_BLUE1
Datasheet
Sglux Solgel
TOC_BLUE1
TOC_BLUE1
TOC_BLUE1
Package
TO-5
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sglux Solgel TOC_BLUE1 technical specifications.
General
Package/Case
TO-5
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Wavelength
445nm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account