Conn 1.85mm Adapter 0Hz to 65GHz ST PL/RCP
Sgmc Microwave 100-30-31-000 technical specifications.
| Type | 1.85mm Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 65GHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.