Conn 1.85mm F Solder ST Cable Mount
Sgmc Microwave 200-31-20-860 technical specifications.
| Type | 1.85mm |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.