
Sgos Polypropylene Tool Case & Key; Combination Lock, 465 x 352 x 215mm
Sgos 4UNIVERSELLETR technical specifications.
| Depth | 215mm |
| Length | 465mm |
| Material | Polypropylene |
| Weight | 6.4kg |
| Width | 352mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
