6002-2RS Unmarked Pop. Met Bearing by Dunlop BTL
Checking distributor stock and pricing after the page loads.
Shaanxi Machinery & Equipment 6002-2RS technical specifications.
| Inside Diameter | 15mm |
| Material | Steel |
| Number of Rows | 1 |
| Outside Diameter | 32mm |
| RoHS | Not Compliant |
No datasheet is available for this part.