Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SHAANXI MACHINERY AND EQUIPMENT
6205-2RS
Datasheet
Shaanxi Machinery & Equipment
6205-2RS
Volume Production
Ball Bearing Sealed 25X52X15MM
Ball Bearing Sealed 25X52X15MM
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inside Diameter
25mm
Material
Steel
Number of Rows
1
Outside Diameter
52mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account