Single row radial ballbearing; 2Z 30mm ID
Checking distributor stock and pricing after the page loads.
Shaanxi Machinery & Equipment 6206-2Z technical specifications.
| Inside Diameter | 30mm |
| Material | Steel |
| Number of Rows | 1 |
| Outside Diameter | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.