624-2RS Unmarked Met. Ball Bearing by Dunlop BTL
Checking distributor stock and pricing after the page loads.
Shaanxi Machinery & Equipment 624-2RS technical specifications.
| Inside Diameter | 4mm |
| Material | Steel |
| Number of Rows | 1 |
| Outside Diameter | 13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.