6306-2RS Dunlop Standard Bearing by Dunlop BTL
Checking distributor stock and pricing after the page loads.
Shaanxi Machinery & Equipment 6306-2RS technical specifications.
| Inside Diameter | 30mm |
| Material | Steel |
| Number of Rows | 1 |
| Outside Diameter | 72mm |
| RoHS | Not Compliant |
No datasheet is available for this part.