Power Management Circuit, PDIP8
Shanghai Fudan Microelectronics Group CO Limited FM2145 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Supply Voltage-Nom (Vsup) | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shanghai Fudan Microelectronics Group CO Limited FM2145 to view detailed technical specifications.
No datasheet is available for this part.