Sign in to ask questions about the Sharp GA1A1S203WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp GA1A1S203WP technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 150us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Wavelength | 555nm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GA1A1S203WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.