Laser Diode, 406nm, CAN PACKAGE-3
Checking distributor stock and pricing after the page loads.
Sharp GH04020B2A technical specifications.
| Package/Case | Radial |
| Max Power Dissipation | 20mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 406nm |
| RoHS | Not Compliant |