Sign in to ask questions about the Sharp GL380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp GL380 technical specifications.
| Package/Case | T |
| Lead Free | Lead Free |
| Lens Style | Circular, Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 26° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.