Sign in to ask questions about the Sharp GL381 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp GL381 technical specifications.
| Package/Case | T |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 26° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL381 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.