
Sharp GL382 technical specifications.
| Package/Case | T |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Viewing Angle | 17° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
No datasheet is available for this part.