Single Color LED, Red, Transparent, T-1, 3mm,
Checking distributor stock and pricing after the page loads.
Sharp GL3PR43 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.