Single Color LED, Red, Colorless Transparent, T-1, 3mm,
Checking distributor stock and pricing after the page loads.
Sharp GL3PR8 technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 10mA |
| Length | 3.8mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 23mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.