The GL3PR8T is a single-element LED from Sharp with a diffused, colored lens style and a luminous intensity of 8mcd. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The LED is packaged in a T-style package with a depth and length of 3.8mm and can be mounted through a hole. It has a forward current rating of 10mA and a power dissipation of 23mW. The LED is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sharp GL3PR8T technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 10mA |
| Length | 3.8mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 23mW |
| Reverse Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.