Single Color LED, Super Luminosity Red, Colorless Transparent, T-1, 3mm, 2 PIN
Checking distributor stock and pricing after the page loads.
Sharp GL3UR44 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.