
The Sharp GL4100 is an infrared IR LED with a wavelength of 950nm and a viewing angle of 180°. It is packaged in a radial package and is available in quantities of 50. The LED is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Sharp GL4100 technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 180° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
No datasheet is available for this part.