The GL5EG43 is a single-element LED with a diffused, colorless lens style and a luminous intensity of 300mcd. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The LED is packaged on a tape and reel and is not RoHS compliant. It has a power dissipation of 84mW and a reverse voltage of 5V. The LED is designed for through-hole mounting and has a depth and length of 5.75mm.
Checking distributor stock and pricing after the page loads.
Sharp GL5EG43 technical specifications.
| Depth | 5.75mm |
| Forward Current | 30mA |
| Length | 5.75mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |