The Sharp GL8HS22 is an orange diffused rectangular LED with a luminous intensity of 5mcd and a forward current of 30mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The LED is mounted through a hole and is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
Sharp GL8HS22 technical specifications.
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Length | 5mm |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.