Smart/Normal 7 Seg Numeric LED Display, Red, 10.16mm,
Sharp GL9D040 technical specifications.
| Package/Case | DIP |
| Depth | 9.6mm |
| Forward Current | 20mA |
| Length | 13mm |
| Mount | Through Hole |
| Number of Elements | 8 |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Viewing Area (height) | 10.16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.