Dual Color LED, Red/yellow Green, Milky Diffused, 5mm,
Sharp GL9ED2 technical specifications.
| Color | Green, Red, Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.