Single Color LED, Yellow Green, Colorless Transparent, 1.2mm,
Sharp GM1EG55200A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1608 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 565nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.