
Surface mount single color LED emitter, 1.6mm x 0.8mm x 0.4mm, featuring a yellow-green light output with a 575nm wavelength. This component offers a 150° viewing angle and 13mcd luminous intensity at a 20mA forward current. Encased in a 0603 (1608 metric) package with a flat, diffused, colorless rectangular lens, it operates from -30°C to 85°C and has a 5V reverse voltage rating. The LED is RoHS compliant and supplied on tape and reel.
Sharp GM1JE35200AE technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 575nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.