This white standard LED from Sharp features a luminous flux of 47lm and a color temperature of 3000K. It can handle a maximum forward current of 240mA and a maximum forward voltage of 3.8V, with a maximum power dissipation of 912mW. The LED is designed for surface mount applications and operates within a temperature range of -30°C to 100°C.
Sharp GM2BB30BM0C technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 47lm |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x1.3mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3000K |
| Maximum Forward Current | 240mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 912mW |
| Reverse Voltage | 5V |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sharp GM2BB30BM0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.