
Uni-color white chip LED emitter, 6700K color temperature, featuring a 4-pin PLCC package for surface mount applications. This high-brightness LED utilizes InGaN material, delivering an intensity of 5800mcd with a maximum forward current of 30mA and a maximum forward voltage of 3.4V. The plastic leaded chip carrier (PLCC) package measures 2.8mm x 3.2mm with a seated plane height of 1.9mm, designed for top mount orientation. Operating within a temperature range of -30°C to 100°C, this component offers a maximum power dissipation of 300mW and a reverse voltage rating of 5V.
Sign in to ask questions about the Sharp GM5BW97332A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp GM5BW97332A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 5800mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.85mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 6700K |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.4V |
| Maximum Power Dissipation | 300mW |
| Reverse Voltage | 5V |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sharp GM5BW97332A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.