This 3mm round LED from Sharp features a luminous intensity of 150mcd and a wavelength of 468nm. It is available in a 3-pin SMD package with a diameter of 3.2mm and a height of 2.4mm. The LED is packaged in tape and reel for easy surface mount assembly.
Sharp GM5WA02200A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Diameter | 3.2mm |
| Height | 2.4mm |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 3.2mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 468nm |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GM5WA02200A to view detailed technical specifications.
No datasheet is available for this part.