
Triple Color LED, Red/green/blue, Colorless Transparent, T1-1/2, 4mm,
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Blue, Green, Red |
| Diameter | 4mm |
| Height | 2.8mm |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 466nm |
| Width | 5mm |
| RoHS | Not CompliantNo |