
Triple Color LED, Red/green/blue, Colorless Transparent, T1-1/2, 4mm, 6 X 5 MM, 2.30 MM HEIGHT, DIP-6
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Blue, Green, Red |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1450mcd |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 469nm |
| Width | 5mm |
| RoHS | Compliant |