
Sharp GP1A038RCK0F technical specifications.
| Fall Time | 2us |
| Forward Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 1us |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1A038RCK0F to view detailed technical specifications.
No datasheet is available for this part.
